- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102A20-15S
MS3102A20-15S
Amphenol Industrial Operations
Circular Connector - Receptacle - Female Sockets - 7 Position - 20-15 Insert Arrangement - MIL-DTL-5015 - Solder Cup Terminati ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 7 Position - 20-15 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Box Mount.
Search Keywords: MS3102A2015S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3102A20-15S
-
Alias/AKA:MS3102A20-15S, 61-168220-15S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$22.396
5
$20.360
10
$19.310
25
$18.660
50
$18.050
100
$16.940
250
$16.420
500 +
$16.170
Click for Quote
Log in
to unlock special pricing