- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102A18-11P
MS3102A18-11P
Amphenol Industrial Operations
Circular Connector - Receptacle - Male Pins - 5 Position - 18-11 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 5 Position - 18-11 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Box Mount.
Search Keywords: MS3102A1811P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3102A18-11P
-
Alias/AKA:MS3102A18-11P, 61-168218-11P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$12.595
5
$11.450
25
$10.410
50
$10.330
100
$8.780
250
$8.200
500
$7.800
1,000 +
$7.420
Click for Quote
Log in
to unlock special pricing