- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-45-1622P-4(0920)
97-45-1622P-4(0920)
Amphenol Industrial Operations
Circular Contact PIN Crimp Straight Cable Mount 22AWG to 16AWG Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Contact PIN Crimp Straight Cable Mount 22AWG to 16AWG Bulk
Search Keywords: 97451622P40920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-45-1622P-4(0920)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,380
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.96
200
$0.88
500
$0.79
1,000
$0.77
2,500 +
$0.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT