- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-4102A-20-27S
97-4102A-20-27S
Amphenol Industrial Operations
Circular Connector - Receptacle - Female Sockets - 14 Position - Shell Size-Insert 20-27 - Crimp Termination - Box Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 14 Position - Shell Size-Insert 20-27 - Crimp Termination - Box Mount.
Search Keywords: 974102A2027S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-4102A-20-27S
-
Alias/AKA:10-824051-27S, 97-4102A-20-27S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
864
can ship 6/8/26
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$18.106
5
$16.460
10
$15.750
25
$15.310
50
$14.900
100
$13.350
250
$12.850
500 +
$12.530
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT