- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3107A-16S-1P
97-3107A-16S-1P
Amphenol Industrial Operations
Circular Connector - Plug - Male Pins - 7 Position - Shell Size-Insert 16S-1 - Solder Cup Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Male Pins - 7 Position - Shell Size-Insert 16S-1 - Solder Cup Termination - Cable Mount.
Search Keywords: 973107A16S1P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-3107A-16S-1P
-
Alias/AKA:10-820088-01P, 97-3107A-16S-1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$21.384
5
$19.440
10
$18.500
25
$17.920
50
$17.380
100
$16.370
250
$15.910
500 +
$15.690
Click for Quote
Log in
to unlock special pricing