- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3106A-22-19S
97-3106A-22-19S
Amphenol Industrial Operations
Circular Connector - Plug - Female Sockets - 14 Position - Shell Size-Insert 22-19 - Solder Cup Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Female Sockets - 14 Position - Shell Size-Insert 22-19 - Solder Cup Termination - Cable Mount.
Search Keywords: 973106A2219S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-3106A-22-19S
-
Alias/AKA:10-820072-19S, 97-3106A-22-19S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
5
can ship 6/8/26
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$20.90
5
$19.00
10
$18.40
25
$17.59
50
$16.99
100
$16.38
250
$15.58
500 +
$14.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT