- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3102A-14S-9S
97-3102A-14S-9S
Amphenol Industrial Operations
Circular Connector - Receptacle - Female Sockets - 2 Position - Shell Size-Insert 14S-9 - Solder Cup Termination - Box Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 2 Position - Shell Size-Insert 14S-9 - Solder Cup Termination - Box Mount.
Search Keywords: 973102A14S9S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-3102A-14S-9S
-
Alias/AKA:10-820046-09S, 97-3102A-14S-9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
37
can ship 6/4/26
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$8.855
5
$8.050
25
$7.580
50
$7.380
100
$7.260
250
$7.030
500
$6.930
1,000 +
$6.870
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT