- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3057-1020(621)
97-3057-1020(621)
Amphenol Industrial Operations
Cable Clamp - 1.250" (31.75mm) Cable Opening - Shell Size 32 - 1 3/4-18 Thread Size - 180° Cable Exit - Black Color.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clamp - 1.250" (31.75mm) Cable Opening - Shell Size 32 - 1 3/4-18 Thread Size - 180° Cable Exit - Black Color.
Search Keywords: 9730571020621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-3057-1020(621)
-
Alias/AKA:10-823955-020, 97-3057-1020(621)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.98
10
$16.20
25
$15.72
50
$15.26
100
$12.93
250
$12.40
500 +
$12.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments