- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3055-22-8
97-3055-22-8
Amphenol Industrial Operations
Adapter for 97 Series Circular Connectors - Shell Sizes 20, 22 - Conduit Size 1/2" (12.70mm) - 1-3/16-18 and 7/8-20 Thread Siz ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter for 97 Series Circular Connectors - Shell Sizes 20, 22 - Conduit Size 1/2" (12.70mm) - 1-3/16-18 and 7/8-20 Thread Sizes - 22.23mm Length.
Search Keywords: 973055228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-3055-22-8
-
Alias/AKA:10-825936-221, 97-3055-22-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995195
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 8/28/26
Minimum Order Quantity:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$11.03
25
$10.00
50
$9.55
100
$7.67
250
$7.25
500
$7.05
1,000 +
$6.48
Click for Quote
Log in
to unlock special pricing