- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-16S-1P(431)
97-16S-1P(431)
Amphenol Industrial Operations
A 1-contact solder-type cylindrical connector with socket termination and standard positioning, rated for 250V DC / 200V AC (I ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A 1-contact solder-type cylindrical connector with socket termination and standard positioning, rated for 250V DC / 200V AC (INST. service).
Search Keywords: 9716S1P431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-16S-1P(431)
-
Alias/AKA:97-16S-1P(431), 10-825588-01P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$6.05
100
$4.90
250
$4.69
500
$4.49
1,000
$3.96
2,500
$3.86
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing