- Home ›
- All Products›
- 93-824070-12P
93-824070-12P
Amphenol Industrial Operations
Circular Connector - Plug - Male Pins - 6 Position - Shell Size 18 - Solder Cup - Threaded - 13A, 500VAC/700VDC - Solder Cup - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Male Pins - 6 Position - Shell Size 18 - Solder Cup - Threaded - 13A, 500VAC/700VDC - Solder Cup - Cable Mount.
Search Keywords: 9382407012P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:93-824070-12P
-
Alias/AKA:97-4106A-18-12P(621)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$17.10
25
$15.33
50
$14.56
100
$13.86
250
$13.21
500
$12.81
1,000 +
$12.62
Click for Quote
Log in
to unlock special pricing