- Home ›
- All Products›
- 71-580685-01S
Amphenol Industrial Operations
71-580685-01S
Conn Circular SKT 22 POS Solder ST Flange Mount 22 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Circular SKT 22 POS Solder ST Flange Mount 22 Terminal 1 Port
Search Keywords: 7158068501S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:71-580685-01S
-
Alias/AKA:GTS030R-36-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular3462
-
Termination Method:Solder3461
-
Number of Ports:13450
-
Maximum Voltage Rating:12503446VDC,9003446VAC
-
Family:GT
-
Contact Material:Copper Alloy3437
-
Number of Terminals:223451
-
Contact Plating:Silver3438
-
Contact Gender:SKT3436
-
Shell Size / Insert Arrangement:36-13459
-
Body Orientation:Straight3435
-
Number of Contacts:22
-
Mounting:Flange Mount3448
-
Gender:RCP3441
-
Operating Temperature:-55 to 125 °C
-
Dimension:80 x 63.5 x 63.53454mm
-
Strain Relief:Yes3460
-
Contacts Classification:(4/18)Signal3439
-
Mating Style:Reverse Bayonet3443
-
Shell Material/Plating:Aluminum Alloy/Cadmium
-
Ingress Protection:IP673442
Product Guides
+
Frequently Asked Questions
Is 71-580685-01S RoHS compliant?
Yes, 71-580685-01S is RoHS compliant.
What is the lead time for 71-580685-01S?
The standard lead time for 71-580685-01S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
7
$206.24
13
$136.68
19
$111.05
25 +
$108.83
Click for Quote
Log in
to unlock special pricing