- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 71-266608-04S
71-266608-04S
Amphenol Industrial Operations
Conn Miniature Cylindrical SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords: 7126660804S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:71-266608-04S
-
Alias/AKA:MS3116F8-4S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:8-4
-
Number of Contacts:4
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/7/26