- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 71-255612-10H
71-255612-10H
Amphenol Industrial Operations
Circular Connector - Socket (Female) Contacts - 10 Position - Crimp - Straight - 7.5A - Cable Mount.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Socket (Female) Contacts - 10 Position - Crimp - Straight - 7.5A - Cable Mount.
Search Keywords: 7125561210H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:71-255612-10H
-
Alias/AKA:MS3126F12-10SW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$72.52
6
$66.09
13
$60.44
19
$60.14
25 +
$57.62
Click for Quote
Log in
to unlock special pricing