- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10-824802-016
Amphenol Industrial Operations
10-824802-016
Rubber Bushing For MS3057A Cable Clamp - Shell Size 24, 28 - 2.125" (53.98mm) Length - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Industrial Operations |
| Part No: | 10-824802-016 |
| Alias/AKA: | 97-79-513-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4009110000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |