- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10-824802-008
10-824802-008
Amphenol Industrial Operations
Rubber Bushing For MS3057A Cable Clamp - Shell Size 16, 16S - 2.500" (63.50mm) Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rubber Bushing For MS3057A Cable Clamp - Shell Size 16, 16S - 2.500" (63.50mm) Length - Black.
Search Keywords: 10824802008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-824802-008
-
Alias/AKA:97-79-513-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4009110000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,917
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
100
$0.757
300
$0.756
500
$0.749
1,000
$0.742
2,500
$0.740
5,000
$0.738
7,500
$0.736
10,000 +
$0.734
Click for Quote
Log in
to unlock special pricing