- Home ›
- All Products›
- 10-823955-020
10-823955-020
Amphenol Industrial Operations
Cable Clamp - 1.250" (31.75mm) Cable Opening - Shell Size 32 - 1 3/4-18 Thread Size - 180° Cable Exit - Black Color.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Clamp - 1.250" (31.75mm) Cable Opening - Shell Size 32 - 1 3/4-18 Thread Size - 180° Cable Exit - Black Color.
Search Keywords: 10823955020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-823955-020
-
Alias/AKA:97-3057-1020(621)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$18.01
10
$17.19
25
$16.67
50
$16.19
100
$13.71
250
$13.15
500 +
$12.80
Click for Quote
Log in
to unlock special pricing