- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10-820070-19S
10-820070-19S
Amphenol Industrial Operations
Circular Connector - Plug - Female Sockets - 10 Position - Shell Size-Insert 18-19 - Solder Cup Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Female Sockets - 10 Position - Shell Size-Insert 18-19 - Solder Cup Termination - Cable Mount.
Search Keywords: 1082007019S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-820070-19S
-
Alias/AKA:97-3106A-18-19S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$20.691
5
$18.810
10
$17.840
25
$17.250
50
$16.680
100
$15.650
250
$15.180
500 +
$14.950
Click for Quote
Log in
to unlock special pricing