- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10-820066-01S
10-820066-01S
Amphenol Industrial Operations
Circular Connector - Plug - Female Sockets - 3 Position - Shell Size-Insert 14S-1 - Solder Cup Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Female Sockets - 3 Position - Shell Size-Insert 14S-1 - Solder Cup Termination - Cable Mount.
Search Keywords: 1082006601S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-820066-01S
-
Alias/AKA:97-3106A-14S-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 25
Stock lot only:
7
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$22.517
25
$20.470
50
$19.660
100
$18.070
250
$17.570
500
$16.690
1,000
$16.650
2,500 +
$16.610
Click for Quote
Log in
to unlock special pricing