- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10-820050-08P
10-820050-08P
Amphenol Industrial Operations
Circular Connector - Receptacle - Male Pins - 8 Position - Shell Size-Insert 18-8 - Solder Cup Termination - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 8 Position - Shell Size-Insert 18-8 - Solder Cup Termination - Panel Mount.
Search Keywords: 1082005008P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-820050-08P
-
Alias/AKA:97-3102A-18-8P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$14.498
5
$13.180
25
$11.810
50
$11.220
100
$10.850
250
$10.180
500
$9.870
1,000 +
$9.720
Click for Quote
Log in
to unlock special pricing