- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10-820046-05P
10-820046-05P
Amphenol Industrial Operations
Circular Connector - Receptacle - Male Pins - 5 Position - Shell Size-Insert 14S-5 - Solder Cup Termination - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 5 Position - Shell Size-Insert 14S-5 - Solder Cup Termination - Panel Mount.
Search Keywords: 1082004605P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-820046-05P
-
Alias/AKA:97-3102A-14S-5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$11.693
5
$10.630
25
$9.530
50
$9.050
100
$8.760
250
$8.220
500
$7.970
1,000 +
$7.850
Click for Quote
Log in
to unlock special pricing