- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10-820029-11P
10-820029-11P
Amphenol Industrial Operations
Circular Connector - Receptacle - Male Pins - 2 Position - Shell Size-Insert 16-11 - Solder Cup Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 2 Position - Shell Size-Insert 16-11 - Solder Cup Termination - Cable Mount.
Search Keywords: 1082002911P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-820029-11P
-
Alias/AKA:97-3101A-16-11P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$19.437
5
$17.670
10
$16.760
25
$16.200
50
$15.670
100
$14.700
250
$14.250
500 +
$14.040
Click for Quote
Log in
to unlock special pricing