- Home ›
- All Products›
- 10-730605-002
10-730605-002
Amphenol Industrial Operations
Contact; Circular; Straight; Crimp; 13 A; 18 to 16 AWG; Tru-Loc Series | Amphenol Industrial 10-730605-002
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact; Circular; Straight; Crimp; 13 A; 18 to 16 AWG; Tru-Loc Series | Amphenol Industrial 10-730605-002
Search Keywords: 10730605002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-730605-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
3
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$3.872
25
$2.975
50
$2.894
100
$2.554
500
$2.302
1,000
$1.971
4,000 +
$1.932
Click for Quote
Log in
to unlock special pricing