- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 10-350349-163
10-350349-163
Amphenol Industrial Operations
Cable Clamp - 0.316" to 0.515" (8.03mm to 13.08mm) Cable Opening - 1.125" (28.58mm) Outside Dia - 16 Shell Size - 7/8-20 UNEF- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clamp - 0.316" to 0.515" (8.03mm to 13.08mm) Cable Opening - 1.125" (28.58mm) Outside Dia - 16 Shell Size - 7/8-20 UNEF-2A - 180° Cable Exit.
Search Keywords: 10350349163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-350349-163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995195
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$32.08
5
$31.02
10
$26.12
25
$24.31
50
$23.03
100
$21.93
250 +
$20.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT