- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 10-350349-123
10-350349-123
Amphenol Industrial Operations
Cable Clamp - 0.094" to 0.302" (2.39mm to 7.67mm) Cable Opening - Shell Size 12 - 5/8-24 UNEF Thread Size - 180° Cable Exit - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clamp - 0.094" to 0.302" (2.39mm to 7.67mm) Cable Opening - Shell Size 12 - 5/8-24 UNEF Thread Size - 180° Cable Exit - Clamp Screws.
Search Keywords: 10350349123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-350349-123
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995195
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$21.04
10
$17.89
25
$16.61
50
$15.70
100
$14.88
250
$13.95
500 +
$13.29
Click for Quote
Log in
to unlock special pricing