- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10-169068-01P
10-169068-01P
Amphenol Industrial Operations
Circular Connector - Receptacle - Male Pins - 10 Position - 18-1 Insert Arrangement - 13A - Threaded - Cable Clamp - Solder Cu ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 10 Position - 18-1 Insert Arrangement - 13A - Threaded - Cable Clamp - Solder Cup - Panel Mount.
Search Keywords: 1016906801P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-169068-01P
-
Alias/AKA:MS3100E18-1P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$33.67
5
$31.50
10
$30.05
25
$29.15
50
$27.90
100
$26.75
250 +
$26.04
Click for Quote
Log in
to unlock special pricing