- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10-150949-024
10-150949-024
Amphenol Industrial Operations
Connector Accessories Flange Gasket 24 Shell Size
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Flange Gasket 24 Shell Size
Search Keywords: 10150949024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-150949-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
975 -
Type:Gasket3365
-
Dimension:0.6 x 42.87 x 42.873362mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.865
250
$0.703
975
$0.672
1,950
$0.634
2,925
$0.616
5,850
$0.600
7,800
$0.598
10,725 +
$0.597
Click for Quote
Log in
to unlock special pricing