- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10-113275-141
10-113275-141
Amphenol Industrial Operations
Connector Accessories Bulkhead Circular Shell Chromate Finish Shell Size 14
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Bulkhead Circular Shell Chromate Finish Shell Size 14
Search Keywords: 10113275141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-113275-141
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Shell
-
Dimension:28.57 x 28.57 x 33.32 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$92.15
8
$85.72
16
$82.30
32
$79.16
56
$77.21
104
$76.05
256 +
$74.47
Click for Quote
Log in
to unlock special pricing