- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10-040450-008
10-040450-008
Amphenol Industrial Operations
Gaskets Square Rubber Flange Mount 12.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gaskets Square Rubber Flange Mount 12.7mm
Search Keywords: 10040450008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-040450-008
-
Alias/AKA:MS52000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016930000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1975 -
Dimension:22.23 mm
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,875
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.7788
500
$0.4258
1,975
$0.3680
3,950
$0.3467
5,925
$0.3458
11,850
$0.3450
15,800
$0.3441
25,675 +
$0.3432
Click for Quote
Log in
to unlock special pricing