- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10-035910-481
Amphenol Industrial Operations
10-035910-481
Bushing - 2.375" (60.32mm) Free / 1.875" (47.62mm) Closed Diameter.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Industrial Operations |
| Part No: | 10-035910-481 |
| Alias/AKA: | MS3420-40A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Type: | Cable Clamp |
| Dimension: | 38.35 x 63.5mm |