- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10-035910-441
Amphenol Industrial Operations
10-035910-441
Bushing - 1.875" (47.62mm) Free / 1.375" (34.92mm) Closed Diameter.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Industrial Operations |
| Part No: | 10-035910-441 |
| Alias/AKA: | MS3420-32A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
33 |