- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFV20R-3STBE1HLF
SFV20R-3STBE1HLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - SFV-R Series - 20 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Fr ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.50mm Flex Connector - SFV-R Series - 20 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free with Cable-Lock - Gold Flash.
Search Keywords: SFV20R3STBE1HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFV20R-3STBE1HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:FPC Connector3551
-
Number of Contacts:20
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:15.5mm x 4.9mm x 1.83547mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,650
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.3324
6,000
$0.3188
12,000
$0.3102
18,000
$0.3095
30,000
$0.3061
54,000 +
$0.2982
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments