- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DE09S364TLF
DE09S364TLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: DE09S364TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DE09S364TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Ships today, if you order in
Minimum Order Quantity:
315
Order Increment:
315
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
315
$1.024
630
$0.968
1,260
$0.917
2,520
$0.874
5,040
$0.871
7,560
$0.869
10,080
$0.867
15,120 +
$0.865
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments