- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DD24W7SA00LF
DD24W7SA00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 7Power/17Signal POS Solder Bucket ST Panel Mount 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 7Power/17Signal POS Solder Bucket ST Panel Mount 24 Terminal 1 Port
Search Keywords: DD24W7SA00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DD24W7SA00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:F3507
-
Termination Method:Solder Bucket3529
-
Shell Size:D3527
-
Number of Contacts:7Power/17Signal
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$17.11
40
$14.81
80
$14.18
120
$13.60
280
$13.23
520
$13.06
1,000 +
$13.03
Click for Quote
Log in
to unlock special pricing