- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- CEE016400140111
CEE016400140111
Amphenol Communications Solutions (FCI)
Cool Edge 1.00mm PCIe, Storage and Server System, 16Gbps, 164 signal pins, Surface mount, Vertical
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cool Edge 1.00mm PCIe, Storage and Server System, 16Gbps, 164 signal pins, Surface mount, Vertical
Search Keywords: CEE016400140111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:CEE016400140111
-
Alias/AKA:CEE016400140111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
450
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$14.58
100
$14.54
250
$14.50
450
$14.46
900
$7.64
1,350
$5.25
1,800 +
$5.14
Click for Quote
Log in
to unlock special pricing