- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98414-G06-06LF
98414-G06-06LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Thru-Hole MinitekA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Thru-Hole MinitekA® Bag
Search Keywords: 98414G0606LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98414-G06-06LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,308
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.4488
1,000
$0.4187
2,500
$0.4146
5,000
$0.4136
7,500
$0.4125
10,000
$0.4115
15,000
$0.4105
25,000 +
$0.4094
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments