- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95278-801B10LF
95278-801B10LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: 95278801B10LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95278-801B10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
705 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
882
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
882
$1.208
1,763
$0.744
2,644
$0.589
3,525 +
$0.577
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments