Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
95278-401A10LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
Search Keywords: 95278401A10LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    95278-401A10LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    15003584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -65 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
300
Order Increment:
300
8 Weeks can ship 7/22/24
Backorder
Qty
Unit Price
300
€0.5155
600
€0.5100
1,200
€0.5070
2,700
€0.5044
5,100
€0.5019
7,500
€0.4864
10,200
€0.4682
15,000 +
€0.4659
Click for Quote
Log in to unlock special pricing