- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91910-21341LF
91910-21341LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine HDR 41 POS 1mm Solder ST SMD CONANA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Mezzanine HDR 41 POS 1mm Solder ST SMD CONANA® Tube
Search Keywords: 9191021341LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91910-21341LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:41
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,274
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
30
$5.29
100
$5.28
250
$5.27
500
$5.25
630
$5.24
1,260
$2.77
1,890
$1.96
2,520 +
$1.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments