Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
91901-31111LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Mezzanine HDR 11 POS 1mm Solder ST SMD CONAN® T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn Mezzanine HDR 11 POS 1mm Solder ST SMD CONAN® T/R
Search Keywords: 9190131111LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    91901-31111LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Mezzanine
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 130 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,186
Can Ship immediately
Minimum Order:
800
Order Increment:
800
6 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
800
€0.833
1,600
€0.737
3,200
€0.725
5,600
€0.699
8,000
€0.696
10,400
€0.693
15,200
€0.690
25,600 +
€0.685
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States