Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
91036-110LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube
Search Keywords: 91036110LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    91036-110LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    800 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 130 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,259
Can Ship immediately
Minimum Order:
38
Order Increment:
38
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
38
€3.806
114
€3.266
266
€2.839
532
€2.652
1,026
€2.465
2,508
€2.454
5,016
€2.392
7,524 +
€2.382
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States