- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86564510065LF
86564510065LF
Amphenol Communications Solutions (FCI)
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
Search Keywords: 86564510065LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:86564510065LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Stamped Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Brass3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:5 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
2500
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,500
$0.1005
5,000
$0.0985
7,500
$0.0976
20,000
$0.0946
40,000
$0.0927
60,000
$0.0907
100,000
$0.0905
160,000 +
$0.0886
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments