- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 8655MHRA3701KLF
8655MHRA3701KLF
Amphenol Communications Solutions (FCI)
Backshell C Shell Size Nickel Zinc Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Backshell C Shell Size Nickel Zinc Die Cast
Search Keywords: 8655MHRA3701KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:8655MHRA3701KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backshells
-
Shell Size:C
-
Angular Function:N/A
-
Operating Temperature:-40 to 120 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Zinc Die Cast
-
Dimension:69.7 x 14.5mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$19.48
25
$19.43
50
$19.39
75
$19.34
150
$11.90
225
$9.42
300 +
$9.23
Click for Quote
Log in
to unlock special pricing