Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
84688-103LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Hard Metric RCP 90 POS 2mm Press Fit RA Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric RCP 90 POS 2mm Press Fit RA Thru-Hole Tube
Search Keywords: 84688103LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    84688-103LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    IN
  • Type:
    Hard Metric3410
  • Gender:
    RCP3394
  • Body Orientation:
    Right Angle3390
  • Mounting:
    Through Hole3402
  • Pitch:
    2 mm
  • Number of Contacts:
    90
  • Termination Method:
    Press Fit3409
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
7 Weeks can ship 8/6/24
ADD TO CART
Qty
Unit Price
1
$30.39
5
$28.78
16
$27.96
32
$27.82
64
$27.68
256
$27.54
512 +
$27.40
Click for Quote
Log in to unlock special pricing