- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 75967-112LF
75967-112LF
Amphenol Communications Solutions (FCI)
Pin Contact - Mini-PV™, Basics+ Series - 22 to 26 AWG - Brass - 15.0µin (0.38µm) Gold Plating - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact - Mini-PV™, Basics+ Series - 22 to 26 AWG - Brass - 15.0µin (0.38µm) Gold Plating - Crimp Termination.
Search Keywords: 75967112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75967-112LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.4305
2,500
$0.4000
5,000
$0.3756
8,000
$0.3580
16,000
$0.3525
32,000
$0.3466
56,000 +
$0.3457
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments