Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
74233-101LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn USB/Power PL/PL 4/4 POS ST Cable Mount 8 Terminal 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn USB/Power PL/PL 4/4 POS ST Cable Mount 8 Terminal 2 Port
Search Keywords: 74233101LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    74233-101LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    USB/Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL/PL
  • Termination Method:
    N/A
  • Number of Contacts:
    4/4
  • Maximum Voltage Rating:
    5.25/12 VDC
  • Maximum Current Rating:
    (1.5/3)/Contact A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 349
Can Ship immediately
Minimum Order:
10
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
10
€2.983
100
€2.371
300
€2.334
600
€2.318
1,200
€1.909
2,700
€1.841
5,100
€1.831
7,500 +
€1.823
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States