Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
73305-311LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Modular Jack F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R
Search Keywords: 73305311LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    73305-311LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1150
Order Increment:
230
14 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
1,150
€2.860
2,300
€1.508
3,450
€1.061
4,600 +
€1.040
Click for Quote
Log in to unlock special pricing