- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-010LF
71600-010LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount QuickieA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount QuickieA® Tube
Search Keywords: 71600010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
612 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.123
250
$0.887
612
$0.822
1,224
$0.776
3,060
$0.750
5,508
$0.742
7,956
$0.738
10,404 +
$0.734
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT