CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
096 EURO TYPE R RECPT ASSY
PTC Resettable Fuse - 0.1A(hold) 0.3A(trip) - 15V - 40A - 0.5W - 10 Ohm - Surface Mount.
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section:...
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross sectio...
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk