- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 51761-10000404AALF
51761-10000404AALF
Amphenol Communications Solutions (FCI)
Conn Wire to Board RCP 4Power/4Signal POS 6.35mm/2.54mm Solder RA Side Entry Thru-Hole PwrBladeA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board RCP 4Power/4Signal POS 6.35mm/2.54mm Solder RA Side Entry Thru-Hole PwrBladeA® Tray
Search Keywords: 5176110000404AALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:51761-10000404AALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
165 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:6.35/2.54 mm
-
Number of Contacts:4Power/4Signal
-
Maximum Voltage Rating:2003584V
-
Maximum Current Rating:(41/70)/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
330
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
330
$17.54
660
$9.25
990
$6.36
1,320 +
$6.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments